Vishay P0805E1000BN technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Silver |
| Depth | 1.27mm |
| Height | 0.5mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0805E1000BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.