The P0805E1211BN is a surface mount resistor from Vishay, featuring a 0805 package and a maximum operating temperature of 155°C. It has a tolerance of 0.1% and is RoHS compliant. The resistor is constructed using thin film technology and is suitable for use in a variety of applications.
Vishay P0805E1211BN technical specifications.
| Package/Case | 0805 |
| Depth | 1.27mm |
| Height | 0.5mm |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P0805E1211BN to view detailed technical specifications.
No datasheet is available for this part.