Vishay P0805Y1500WBT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.91 |
| Tolerance | 0.05 |
| Package Width | 1.27 |
| Package Height | 0.5 |
| Resistance | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P0805Y1500WBT to view detailed technical specifications.
No datasheet is available for this part.