Vishay P101 technical specifications.
| Package/Case | Module |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P101 to view detailed technical specifications.
No datasheet is available for this part.