The P103W is a 3-contact power switch from Vishay with a current rating of 25A and a DC rated voltage of 800V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in bulk and is lead free.
Vishay P103W technical specifications.
| Current Rating | 25A |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P103W to view detailed technical specifications.
No datasheet is available for this part.