Vishay P10XXAG102KB30 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P10XXAG102KB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.