Vishay P10XXAI501KB30 technical specifications.
| Depth | 9.6mm |
| Height | 9.7mm |
| Length | 25.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P10XXAI501KB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.