Vishay P11A1A0BBSX10103KA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11A1A0BBSX10103KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.