Vishay P11A1T0AJSY00103MA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11A1T0AJSY00103MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.