Vishay P11D1FCGGSY00224KA technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P11D1FCGGSY00224KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.