Vishay P11L2V0FLSY00503KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11L |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| DC Rated Voltage | 70.7V |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11L2V0FLSY00503KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.