Vishay P11P1F0GGSY00502KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 70.7V |
| DC Rated Voltage | 70.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11P1F0GGSY00502KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.