12.5mm cermet potentiometer featuring a 500-ohm resistance with a 10% tolerance. This single-gang, single-turn unit offers a linear taper and is designed for panel mounting with a 1/4-inch slotted shaft. Operating within a temperature range of -40°C to 100°C, it has a DC rated voltage of 22.4V and utilizes solder terminations.
Vishay P11P1F0GJSY00501KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 10.83mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 22.4V |
| DC Rated Voltage | 22.4V |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11P1F0GJSY00501KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.