Vishay P11S1Q0EBSX20471ML technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S1Q0EBSX20471ML to view detailed technical specifications.
No datasheet is available for this part.