1k Ohm cermet linear potentiometer, rated at 1W and 350V DC, features a 10% resistance tolerance. This panel-mount potentiometer has a single turn and a 0.236-inch diameter actuator extending 0.984 inches. Operating across a wide temperature range from -55°C to 125°C, it offers IP64 environmental protection and solder termination.
Vishay P11S1V0FLSY00102KA technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11S |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S1V0FLSY00102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.