Vishay P11S2F0GGSY00D0063 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S2F0GGSY00D0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.