
10k Ohm cermet linear potentiometer, 1W power rating, designed for panel mounting. Features a 10% resistance tolerance and a DC rated voltage of 350V. Operates across a wide temperature range from -55°C to 125°C. Includes two gangs and a single turn for precise adjustment. IP64 rated for environmental protection.
Vishay P11S2V0FLSY00103KA technical specifications.
| Depth | 12.5mm |
| Height | 13.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | P11S |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S2V0FLSY00103KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
