Vishay P11S9AABJSY00T0610 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | P11x |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P11S9AABJSY00T0610 to view detailed technical specifications.
No datasheet is available for this part.