Vishay P1206E2002BN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206E2002BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.