Vishay P1206H1005FN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Height | 0.5mm |
| Length | 3.06mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | Pxxxx |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206H1005FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.