Vishay P1206H47R5GB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 47.5R |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P1206H47R5GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.