Vishay P1206Y1001BN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Height | 0.5mm |
| Length | 3.06mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | P |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y1001BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.