Vishay P1206Y2471WB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 2.47kR |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y2471WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.