Vishay P1206Y2500PNW technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 250R |
| Resistor Type | Thin Film |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P1206Y2500PNW to view detailed technical specifications.
No datasheet is available for this part.