This Vishay cermet potentiometer features a 1K resistance value with a 20% tolerance. It is designed for panel mount applications and has a shaft diameter of 6mm. The product height is 31.5mm and the product diameter is 12.6mm. The potentiometer operates over a temperature range of -55°C to 125°C and has a linear response. It is available in a single-turn configuration with a single element.
Vishay P13LFG102MAB10 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 12.6 |
| Product Weight (g) | 6 to 18 |
| Shaft Length (mm) | 16 |
| Resistance Value | 1KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay P13LFG102MAB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.