Vishay P13LFL103MAB10 technical specifications.
| Diameter | 16mm |
| Height | 41mm |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10000R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P13LFL103MAB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.