
10k Ohm cermet linear potentiometer with 1.5W power dissipation and 122.5V voltage rating. Features a 16mm diameter, 0.236-inch actuator diameter, and 0.63-inch actuator length. Designed for panel or through-hole mounting with solder terminations. Operates across a -55°C to 125°C temperature range with a 20% resistance tolerance.
Vishay P13SMNFGS103MA technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.63inch |
| Diameter | 16mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | P13SM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 122.5V |
| DC Rated Voltage | 122V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P13SMNFGS103MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.