Vishay P13SMNFRS471MA technical specifications.
| Diameter | 16mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | P13SM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 26.5V |
| DC Rated Voltage | 26.5V |
| Weight | 0.599657oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P13SMNFRS471MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.