Vishay P16BP223MAB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16BP223MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
