Vishay P16NM222KAB15 technical specifications.
| Body Diameter | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 46.9V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM222KAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.