The 5kR CERMET potentiometer is a panel mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a box packaging format and is not radiation hardened. The device is RoHS compliant and features a CERMET technology construction.
Vishay P16NM502KLB15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NM502KLB15 to view detailed technical specifications.
No datasheet is available for this part.