
10k Ohm cermet potentiometer with a 1W power rating and 20% resistance tolerance. This 1-turn, linear taper potentiometer features a knob-type actuator and panel mount design. Operating across a temperature range of -40°C to 85°C, it offers a 100V DC rated voltage and IP67 ingress protection.
Vishay P16NP103MAB15 technical specifications.
| Actuator Type | KNOB TYPE |
| Diameter | 16mm |
| Height | 24.5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP103MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
