Linear taper potentiometer with 22kΩ resistance and 10% tolerance. Features a 16mm plastic body, panel mount, and single gang configuration. Operates within a -40°C to 85°C temperature range with a 350V DC rated voltage. Cermet technology ensures reliable performance.
Vishay P16NP223KAB15 technical specifications.
| Body Diameter | 16mm |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | P16 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 148V |
| DC Rated Voltage | 350V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP223KAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.