Vishay P16NP223KLB15 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 105V |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP223KLB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.