Vishay P16NP254MAB15 technical specifications.
| Diameter | 16mm |
| Length | 24.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 250kR |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P16NP254MAB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.