Vishay P2010E47R0FBT technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 47R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P2010E47R0FBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.