Vishay P2010E52R5GB technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 52.5R |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P2010E52R5GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.