Vishay P2E475035MH0D technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P2E475035MH0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.