The P2SMA140A-M3/61T is a unidirectional Zener diode with a minimum breakdown voltage of 133V and a maximum operating temperature of 150°C. It is available in an SMA package and is mounted using surface mount techniques. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 200W. It is RoHS compliant and is packaged on a tape and reel. The P2SMA140A-M3/61T is suitable for use in surge suppressor applications.
Vishay P2SMA140A-M3/61T technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 119V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P2SMA140A-M3/61T to view detailed technical specifications.
No datasheet is available for this part.