Vishay P30LL0FLF503MA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13 |
| Tolerance | 20 |
| Series | P30L |
| Resistance | 50000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay P30LL0FLF503MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.