Vishay P30LL0FLR502MA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Blister Card |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay P30LL0FLR502MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.