Vishay P3G226016KH0DE3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Dissipation Factor | 8% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay P3G226016KH0DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.