Vishay P4KA6.8HE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 10.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KA6.8HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.