Unidirectional TVS Diode, 400W Peak Pulse Power, 2.9A Peak Pulse Current. Features a 95V Minimum Breakdown Voltage and 137V Clamping Voltage. Operates with a Reverse Standoff Voltage of 85.5V and a low 1uA Leakage Current. Housed in a DO-204AL package for through-hole mounting, this silicon TVS diode offers a wide operating temperature range from -55°C to 175°C. RoHS compliant.
Vishay P4KE100A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE100A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
