Bidirectional TVS Diode, 400W Peak Pulse Power, 27.6A Peak Pulse Current. Features a 9.5V to 10.5V breakdown voltage range and 14.5V clamping voltage. Operates from -55°C to 175°C with a 20µA max reverse leakage current. Through-hole mount, DO-204AL package, RoHS compliant.
Vishay P4KE10CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 27.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE10CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.