
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 9.4V reverse standoff voltage and 10.5V minimum breakdown voltage, with a clamping voltage of 15.6V. Designed for through-hole mounting in a DO-204AL package, this silicon TVS diode operates bidirectionally with a maximum reverse leakage current of 10µA. It boasts a wide operating temperature range from -55°C to 175°C and is RoHS compliant.
Vishay P4KE11CA-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 15.6V |
| Diameter | 2.7mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Length | 0.204inch |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Weight | 0.35g |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE11CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.