
The TransZorb Zener diode features a clamping voltage of 15.6V and a breakdown voltage of 10.5V. It is designed for bidirectional operation and has a maximum operating temperature of 175°C. The device is available in a DO-204AL axial package and is rated for a maximum surge current of 25.6A and peak pulse power of 400W. It is suitable for use in power distribution applications.
Vishay P4KE11CA-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE11CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.