Unidirectional TVS Diode, 400W Peak Pulse Power, 24A Peak Pulse Current. Features a 10.2V Reverse Standoff Voltage and 11.4V to 12.6V Breakdown Voltage. Clamping Voltage is 16.7V. Operates from -55°C to 175°C with a maximum reverse leakage current of 1µA. Packaged in DO-204AL (DO-41) for through-hole mounting. RoHS compliant.
Vishay P4KE12A-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE12A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.