Unidirectional TVS Diode, 400W Peak Pulse Power, 24A Peak Pulse Current. Features 16.7V clamping voltage and 11.4V minimum breakdown voltage. Operates within a -55°C to 175°C temperature range. Through-hole mount, axial termination, housed in a DO-204AL package. RoHS compliant.
Vishay P4KE12A-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 5.2mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P4KE12A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
