
The P4KE12CA/54 transient voltage suppressor from Vishay features a clamping voltage of 16.7V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-204AL case. The device is bidirectional and has a maximum surge current of 24A. It is not RoHS compliant.
Vishay P4KE12CA/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P4KE12CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
